Renkforce RF-4536488 USB 2.0 Cable A to A 1.00 m with protective cap

MPN
RF-4536488
Brand
Renkforce
EAN-13
4064161079769
Order Code
17-4296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 513 in stock

Renkforce RF-4536488 is a USB 2.0 cable designed for reliable connectivity in various technical applications, featuring two USB 2.0 port A connectors over a length of 1.00 metre. This cable includes a protective cap, which enhances its durability by safeguarding the connectors from dust and mechanical wear. Engineered for seamless data transfer and connectivity tasks, it is ideal for interfacing between computers and peripheral devices, and is suitable for use with USB ports, hubs, and adaptors in both industrial and consumer electronics settings. The Renkforce USB 2.0 cable guarantees a straightforward solution for engineers seeking efficient and dependable data transmission between devices with USB 2.0 interfaces.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Cable
Type A USB 2.0 port A
AWG 30
Cable Design Round
Cable features incl. protective cap
Cable Length 1.00m
Cable Use USB 2.0
Connector Version straight
Max. power 2.5 W @ 5 V / 0.5 A
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot