Renkforce --Conrad Network patch panel 659293

Renkforce Brand: Renkforce
Renkforce RF-3353158, also known by its alternate description 1676579, is a state-of-the-art network patch panel designed to meet demanding data transmission requirements with its 24 ports that accommodate 483 mm 19-inch racks in a compact 1 U form factor. As a Category 6A (CAT 6A) compliant unit, this patch panel supports high-speed data rates up to 10 Gbps, ensuring reliable and efficient performance in enterprise-grade networking environments. Its robust construction and compatibility with various Ethernet networks make it ideal for use in data centres, server rooms, and telecommunication infrastructures, where maintaining optimal connectivity and organisation is crucial. The Renkforce RF-3353158 exemplifies durable design and precision engineering, providing a dependable solution for structured cabling systems.
Description Image Product Buy Pricing (Ex VAT) Connection Method Colour Height Length Connections Depth Patch panel Design Rack size Specification Transfer Rate Width Type Product Type Rack unit
Renkforce RF-3353158 Network patch panel 24 ports 483 mm 19 inch CAT 6A 1 U
Renkforce RF-3353158 Network patch panel 24 ports 483 mm 19 inch CAT 6A 1 U
Standard range
Order code: 17-3794
MPN: RF-3353158

Despatched within 4 working days - 266 in stock
1+ £41.28
Price per unit Ex VAT
LSA+ 44mm 482mm Equipped 483 mm (19") CAT 6A 10 GBit/s 107mm Network patch panel Network patch panel 1U
Renkforce RF-4277937 Network patch panel 19" 24 ports CAT 6 1 U
Renkforce RF-4277937 Network patch panel 19" 24 ports CAT 6 1 U
Standard range
Order code: 17-3854
MPN: RF-4277937

Despatched within 4 working days - 62 in stock
1+ £37.37
Price per unit Ex VAT
44mm 483mm Equipped 483 mm (19") CAT 6 1 GBit/s 125mm Network patch panel Network patch panel 1U
Renkforce RF-4533992 patch panel CAT 6 10 inch 1U network 254mm equipped
Renkforce RF-4533992 patch panel CAT 6 10 inch 1U network 254mm equipped
Order code: 17-4285
MPN: RF-4533992
1+ £16.88
Price per unit Ex VAT
14.5mm 218mm Equipped 254 mm (10") CAT 6 1 GBit/s 108mm Network patch panel Network patch panel 1U
Renkforce RF-4870828 Network patch panel 8 ports 254mm CAT 6A 1U black
Renkforce RF-4870828 Network patch panel 8 ports 254mm CAT 6A 1U black
Standard range
Order code: 17-4487
MPN: RF-4870828

Despatched within 4 working days - 28 in stock
1+ £18.47
Price per unit Ex VAT
LSA+ 44.45mm 218mm 8x RJ45 Equipped 254 mm (10") CAT 6A 100.8mm Network patch panel Network patch panel 1U
Renkforce RF-6804430 Patch panel 24 ports 483 mm Black Unequipped 1 U
Renkforce RF-6804430 Patch panel 24 ports 483 mm Black Unequipped 1 U
Standard range
Order code: 17-5056
MPN: RF-6804430

Despatched within 4 working days - 243 in stock
1+ £11.74
Price per unit Ex VAT
Keystone module Black 94.2mm 44.45mm Unequipped 483 mm (19") Unequipped 482.6mm Network patch panel Network patch panel 1U

Trustpilot