Renkforce RF-3353158 Network patch panel 24 ports 483 mm 19 inch CAT 6A 1 U

MPN
RF-3353158
Brand
Renkforce
EAN-13
4053199540037
Order Code
17-3794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 317 in stock

Renkforce RF-3353158, also known by its alternate description 1676579, is a state-of-the-art network patch panel designed to meet demanding data transmission requirements with its 24 ports that accommodate 483 mm 19-inch racks in a compact 1 U form factor. As a Category 6A (CAT 6A) compliant unit, this patch panel supports high-speed data rates up to 10 Gbps, ensuring reliable and efficient performance in enterprise-grade networking environments. Its robust construction and compatibility with various Ethernet networks make it ideal for use in data centres, server rooms, and telecommunication infrastructures, where maintaining optimal connectivity and organisation is crucial. The Renkforce RF-3353158 exemplifies durable design and precision engineering, providing a dependable solution for structured cabling systems.
Type Network patch panel
Connection Method LSA+
Height 44mm
Length 482mm
Patch panel Design Equipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification CAT 6A
Transfer Rate 10 GBit/s
Width 107mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot