Renkforce RF-4533992 patch panel CAT 6 10 inch 1U network 254mm equipped

MPN
RF-4533992
Brand
Renkforce
EAN-13
4064161077123
Order Code
17-4285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Renkforce RF-4533992, also known as Alternate Description 2266996, is a , compact 10-inch 1U network patch panel designed to support CAT 6 connectivity. This unit is equipped to manage Ethernet infrastructure with precision, offering reliable network connections up to a standard width of 254mm. With its robust construction and adherence to Cat 6 performance standards, the patch panel ensures efficient data transmission and minimises signal interference, making it suitable for high-density networking environments. Ideal for server rooms and telecommunication closets, it provides a stable interface for structured cabling systems, facilitating straightforward management and organisation of network connections.
Type Network patch panel
Height 14.5mm
Length 218mm
Patch panel Design Equipped
Product Type Network patch panel
Rack size 254 mm (10")
Rack unit 1U
Specification CAT 6
Transfer Rate 1 GBit/s
Width 108mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot