Renkforce RF-4277937 Network patch panel 19" 24 ports CAT 6 1 U

MPN
RF-4277937
Brand
Renkforce
EAN-13
4016139070742
Order Code
17-3854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Renkforce RF-4277937, also known by the alternate description 1425979, is a meticulously engineered network patch panel designed to fit within a 19-inch rack configuration, offering 24 ports in compliance with CAT 6 specifications and occupying 1U of rack space. This high-performance patch panel is equipped with RJ45 connectors, providing robust data transfer capabilities essential for maintaining high-speed network infrastructures. Ideal for use in data centres, telecommunications enclosures, and enterprise networks, the RF-4277937 ensures efficient cable management and reliable connectivity, making it a suitable choice for both residential and commercial deployments where structured cabling solutions are necessary.
Type Network patch panel
Height 44mm
Length 483mm
Patch panel Design Equipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification CAT 6
Transfer Rate 1 GBit/s
Width 125mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot