Renkforce RF-4870828 Network patch panel 8 ports 254mm CAT 6A 1U black

MPN
RF-4870828
Brand
Renkforce
EAN-13
4064161190068
Order Code
17-4487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Renkforce RF-4870828, also known by the alternate description 2435414, is a network patch panel designed to enhance network infrastructure with its efficient design. This 1U panel, crafted in a sleek black finish, is equipped with eight ports and supports CAT 6A, facilitating high-speed data transmission up to 10 Gbps across Ethernet networks. The 254 mm-sized patch panel is engineered for reliability and durability, making it an ideal choice for data centres and telecommunication rooms, where robust and stable network connectivity is paramount. Its integration into existing standard 19-inch racks assists engineers in maintaining organised cabling systems, contributing to efficient network management and reduced signal interference.
Type Network patch panel
Connection Method LSA+
Connections 8x RJ45
Height 44.45mm
Length 218mm
Patch panel Design Equipped
Product Type Network patch panel
Rack size 254 mm (10")
Rack unit 1U
Specification CAT 6A
Width 100.8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot