Renkforce RF-6804430 Patch panel 24 ports 483 mm Black Unequipped 1 U

MPN
RF-6804430
Brand
Renkforce
EAN-13
4064161478203
Order Code
17-5056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 262 in stock

Renkforce RF-6804430, also known by the alternate description 3402215, is a 24-port patch panel designed for efficient network management in data centres and telecommunications rooms. This unequipped panel features a standard 483 mm width and occupies 1 U of rack space, making it an ideal choice for dense rack deployments. Constructed with a robust black finish, the panel provides a reliable interface for organising and connecting a multitude of network cables. Engineers typically utilise this patch panel in structured cabling systems to improve network infrastructure reliability and facilitate maintenance activities. Its design ensures compatibility with a range of modular connectors, allowing for seamless integration into existing network setups.
Type Network patch panel
Colour Black
Connection Method Keystone module
Depth 44.45mm
Height 94.2mm
Patch panel Design Unequipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification Unequipped
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot