Reely Hook Up Wire Strand 633942

Reely Brand: Reely
Reely supplies a range of heat-resistant silicone wires suitable for various electrical applications, available in different colours and dimensions.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Cable Diameter Number of Cores Insulation Material Length Type Max. temperature range (fixed installation) Min. temperature range (fixed installation) Nominal Voltage Test Voltage
Reely 1290221 Strand SIFF 1x2.50mm² Red 5m Heat Resistant Silicone Wire
Reely 1290221 Strand SIFF 1x2.50mm² Red 5m Heat Resistant Silicone Wire
Standard range
Order code: 12-8337
MPN: 1290221

Despatched within 4 working days - 6 in stock
1+ £19.02
Price per unit Ex VAT
Red 2.50mm² 3.50mm 1 Silicon (SI) 5m SIFF +180°C -60°C 500V 2000V
Reely 1290222 SIFF Silicon Wire Black 1x2.50mm² 5m Heat Resistant
Reely 1290222 SIFF Silicon Wire Black 1x2.50mm² 5m Heat Resistant
Standard range
Order code: 12-8338
MPN: 1290222

Despatched within 4 working days - 8 in stock
1+ £19.02
Price per unit Ex VAT
Black 2.50mm² 3.50mm 1 Silicon (SI) 5m SIFF +180°C -60°C 500V 2000V
Reely 1290223 SIFF Single Wire 1x4 mm² Red 5m Heat Resistant
Reely 1290223 SIFF Single Wire 1x4 mm² Red 5m Heat Resistant
Standard range
Order code: 12-8339
MPN: 1290223

Despatched within 4 working days - 21 in stock
1+ £25.89
Price per unit Ex VAT
Red 4mm² 3.50mm 1 Silicon (SI) 5m SIFF +180°C -60°C 500V 2000V
Reely 1290224 Strand SIFF 4mm² Silicon Wire Black 5m Heat Resistant
Reely 1290224 Strand SIFF 4mm² Silicon Wire Black 5m Heat Resistant
Standard range
Order code: 12-8340
MPN: 1290224

Despatched within 4 working days - 7 in stock
1+ £25.93
Price per unit Ex VAT
Black 4mm² 4.40mm 1 Silicon (SI) 5m SIFF +180°C -60°C 500V 2000V

Trustpilot