Reely 1290223 SIFF Single Wire 1x4 mm² Red 5m Heat Resistant

Image Representative of Range

Reely 1290223 SIFF Single Wire 1x4 mm² Red 5m Heat Resistant

MPN
1290223
Brand
Reely
EAN-13
4016138945584
Order Code
12-8339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Reely 1290223 is a red 5 m, 1 x 4 mm² strand wire suitable for internal and switchboard wiring applications. Its flexible braid wire design ensures reliable electrical conductivity. Ideal for precise installations in both residential and industrial settings.
Colour Red
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Silicon (SI)
Length 5m
Type SIFF
Cable Diameter 3.50mm
Max. temperature range (fixed installation) +180°C
Min. temperature range (fixed installation) -60°C
Nominal Voltage 500V
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot