Reely 1290222 SIFF Silicon Wire Black 1x2.50mm² 5m Heat Resistant

Image Representative of Range

Reely 1290222 SIFF Silicon Wire Black 1x2.50mm² 5m Heat Resistant

MPN
1290222
Brand
Reely
EAN-13
4016138945577
Order Code
12-8338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Reely 1290222 Strand SIFF is a black braid wire with a cross-section of 2.50 mm², providing durable and flexible internal wiring. Manufactured by Reely, this wiring is suitable for switchboard applications. Typically used in complex electrical systems, it offers reliable conductivity over a 5-metre length.
Colour Black
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Silicon (SI)
Length 5m
Type SIFF
Cable Diameter 3.50mm
Max. temperature range (fixed installation) +180°C
Min. temperature range (fixed installation) -60°C
Nominal Voltage 500V
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot