Reely 1290224 Strand SIFF 4mm² Silicon Wire Black 5m Heat Resistant

Image Representative of Range

Reely 1290224 Strand SIFF 4mm² Silicon Wire Black 5m Heat Resistant

MPN
1290224
Brand
Reely
EAN-13
4016138945591
Order Code
12-8340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Reely 1290224 is a black strand SIFF braid wire with dimensions of 1 x 4 mm² and a length of 5 metres. This wiring braid is designed for use in internal and switchboard wiring applications. Manufacturer Reely ensures durability and reliability with this high-quality braid wire.
Colour Black
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Silicon (SI)
Length 5m
Type SIFF
Cable Diameter 4.40mm
Max. temperature range (fixed installation) +180°C
Min. temperature range (fixed installation) -60°C
Nominal Voltage 500V
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot