Reely 1290221 Strand SIFF 1x2.50mm² Red 5m Heat Resistant Silicone Wire

Image Representative of Range

Reely 1290221 Strand SIFF 1x2.50mm² Red 5m Heat Resistant Silicone Wire

MPN
1290221
Brand
Reely
EAN-13
4016138945560
Order Code
12-8337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Reely 1290221 Strand SIFF is a red braid wire with a size of 1 x 2.50 mm² and a length of 5 metres. It is ideal for use in internal and switchboard wiring applications. Manufactured by Reely, this wiring braid is designed for reliable electrical installations.
Colour Red
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Silicon (SI)
Length 5m
Type SIFF
Cable Diameter 3.50mm
Max. temperature range (fixed installation) +180°C
Min. temperature range (fixed installation) -60°C
Nominal Voltage 500V
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot