RECOM RSO-243.3S DC/DC converter 300 mA 1 W

MPN
RSO-243.3S
Brand
Recom
EAN-13
2050006597941
Order Code
18-0279
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 02/10/2026

This compact converter delivers a consistent 300 mA output at 3.3V, offering 1 W of stable power conversion to meet your demanding requirements. Boasting wide input voltage ranges, high efficiency, and robust thermal performance, the RSO-243.3S ensures reliable operation in various applications
Output Voltage 3.3V DC
Power Rating 1W
Output Current 300mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 300mA
Minimum Input Volage 18V
Number of Outputs 1
Power 1W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot