RECOM RSO-2405S DC/DC converter 200 mA 1 W

MPN
RSO-2405S
Brand
Recom
EAN-13
2050006596517
Order Code
18-0066
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Boost your projects with the RECOM RSO-2405S DC/DC converter, delivering a reliable 200 mA and a powerful 1 W output. This compact converter operates efficiently, featuring a wide input voltage range and minimal ripple, ensuring stable performance for your devices. Designed for versatility, it’s perfect for various applications, from industrial control to consumer electronics
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 200mA
Minimum Input Volage 18V
Number of Outputs 1
Power 1W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot