RECOM RS-2415D DC/DC converter 15 2 W

Image Representative of Range

RECOM RS-2415D DC/DC converter 15 2 W

MPN
RS-2415D
Brand
Recom
EAN-13
2050006581834
Order Code
18-0020
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Operating with a wide input voltage range of 18 to 36V, this converter delivers a reliable output of 15V at 2A, ensuring your devices receive stable power. Engineered with superior features like high-efficiency operation, low ripple noise, and built-in short circuit protection, the RS-2415D boasts an extended temperature range, making it ideal for various applications, from industrial to telecommunications
Output Voltage 15V DC
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Minimum Input Volage 18V
Number of Outputs 2
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot