RECOM RS-1215D DC/DC converter 15 2 W

Image Representative of Range

RECOM RS-1215D DC/DC converter 15 2 W

MPN
RS-1215D
Brand
Recom
EAN-13
2050006582565
Order Code
18-0019
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 02/10/2026

RECOM RS-1215D operates seamlessly at 15W, delivering a steady 12V output from a wide range of input voltages, making it ideal for various applications, from industrial to automotive. Its advanced thermal management ensures optimal performance, while the small footprint allows for easy integration into your projects. With features such as overcurrent and short-circuit protection, you can trust that your devices are safe and powered efficiently
Output Voltage 15V DC
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 18V
Insulation Voltage 1000V
Length 21.8mm
Minimum Input Volage 9V
Number of Outputs 2
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot