RECOM RP30-2412SEW DC/DC converter 2.5 A 30 W

MPN
RP30-2412SEW
Brand
RECOM
EAN-13
2050006596715
Order Code
18-0357
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This compact, high-efficiency converter operates with an ultra-wide input range of 24V while ensuring low noise and ripple, making it perfect for sensitive electronic devices. Whether you're working on industrial automation, telecommunications, or medical equipment, the RP30-2412SEW guarantees reliability and safety with built-in protections against short circuits and overcurrent.
Output Voltage 10.8V
Output Current 2.5A
Dim (L x W x H) 50.8 x 40.6 x 10.2 mm
Height 10.2mm
Input Voltage Range 40V
Insulation Voltage 1600V
Length 50.8mm
Max. output current 2.5A
Minimum Input Volage 10V
Number of Outputs 1
Power 30W
Type Converter
Width 40.6mm

Reviews

Be the first to submit a review

Trustpilot