DC/DC converter 6 A 30 W

RECOM Brand: RECOM
Unlock efficiency and reliability with the RECOM RP30-2405SEW, a high-performance DC/DC converter designed for a wide range of applications. Delivering 6A of output current at 30W, this compact converter ensures stable voltage regulation and outstanding performance, making it perfect for industrial, automotive, and consumer electronics.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Max. output current Dim Height Input Voltage Range Insulation Voltage Length Minimum Input Volage Number of Outputs Power Type Width
RECOM RP30-2405SEW DC/DC converter 6 A 30 W
RECOM RP30-2405SEW DC/DC converter 6 A 30 W
Standard range
Order code: 18-0262
MPN: RP30-2405SEW

Despatched within 4 working days - 1 in stock
1+ £84.78
Price per unit Ex VAT
4.5V 6A 6A (L x W x H) 50.8 x 40.6 x 10.2 mm 10.2mm 40V 1600V 50.8mm 10V 1 30W Converter 40.6mm
RECOM RP30-2412SEW DC/DC converter 2.5 A 30 W
RECOM RP30-2412SEW DC/DC converter 2.5 A 30 W
Standard range
Order code: 18-0357
MPN: RP30-2412SEW

Despatched within 4 working days - 1 in stock
1+ £84.57
Price per unit Ex VAT
10.8V 2.5A 2.5A (L x W x H) 50.8 x 40.6 x 10.2 mm 10.2mm 40V 1600V 50.8mm 10V 1 30W Converter 40.6mm

Trustpilot