RECOM RP08-2412DAW DC/DC converter 12 8 W

MPN
RP08-2412DAW
Brand
Recom
EAN-13
2050006581926
Order Code
18-0042
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £47.66 £47.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Elevate your electronics with the RECOM RP08-2412DAW, a high-performance DC/DC converter delivering a robust 8W output at 12V. Engineered for superior efficiency, this compact unit excels in diverse applications, from industrial automation to telecommunications, ensuring stable voltage regulation under varying load conditions.
Output Voltage 12V DC
Input Voltage Range 36V
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Enclosure DIP 24
Height 10.2mm
Insulation Voltage 1600V
Length 31.8mm
Minimum Input Volage 9V
Number of Outputs 2
Power 8W
Type Converter
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot