RECOM RP-2424S DC/DC converter 24 42 mA 1 W

Image Representative of Range

RECOM RP-2424S DC/DC converter 24 42 mA 1 W

Order Code:

18-0261

Brand: Recom MPN: RP-2424S EAN-13: 2050006582107
Qty Unit Price (Inc VAT)
1+ £18.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 21/04/2026

The RECOM RP-2424S DC/DC converter is your answer, delivering a steady 24V output with a compact design, making it perfect for a wide range of applications. With an output current of 42 mA and a power rating of 1 W, this converter ensures enhanced efficiency and minimal heat generation, helping to extend the life of your devices. Featuring a wide input voltage range and high-quality components, the RP-2424S guarantees stable performance even in challenging conditions.
Output Voltage 24V DC
Input Voltage Range 26.4
Power Rating 1W
Output Current 42mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 5200V
Length 19.65mm
Max. output current 42mA
Min. input voltage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot