RECOM RP-1505S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RP-1505S DC/DC converter 5 200 mA 1 W

MPN
RP-1505S
Brand
RECOM
EAN-13
2050006583555
Order Code
18-0253
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.53 £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Experience reliable and efficient power conversion with the RECOM RP-1505S DC/DC converter, designed to deliver a stable 5V output at a robust 200 mA, providing an impressive 1 watt of power. This compact powerhouse is perfect for various applications, from portable devices to embedded systems.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 16.5
Insulation Voltage 5200V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 13.5
Number of Outputs 1
Power 1W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot