RECOM RP-0505D DC/DC converter 5 1 W

MPN
RP-0505D
Brand
RECOM
EAN-13
2050006577134
Order Code
18-0004
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.02 £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Perfect for a variety of applications including embedded systems, industrial automation, and telecommunications, this compact converter ensures optimal efficiency and reliability with a wide input range of 4.5V to 30V. With features like short circuit protection and a robust design that meets international safety standards, the RP-0505D ensures seamless integration into your projects
Output Voltage 5V DC
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 5200V
Length 19.65mm
Minimum Input Volage 4.5V
Number of Outputs 2
Power 1W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot