RECOM ROE-0515S DC/DC converter 15 66 mA 1 W

Image Representative of Range

RECOM ROE-0515S DC/DC converter 15 66 mA 1 W

MPN
ROE-0515S
Brand
Recom
EAN-13
2050006577493
Order Code
18-0293
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Introducing the RECOM ROE-0515S, a compact and reliable DC/DC converter designed to deliver unmatched performance within your projects. With a power output of 1W and a current rating of 15 to 66 mA, this efficient converter ensures stable voltage regulation across a range of operating conditions.
Output Voltage 15V DC
Power Rating 1W
Output Current 66mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 5.5V
Insulation Voltage 1000V
Length 11.5mm
Max. output current 66mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot