RECOM RM-3.305S DC/DC converter 5 50 mA 0.25 W

Image Representative of Range

RECOM RM-3.305S DC/DC converter 5 50 mA 0.25 W

MPN
RM-3.305S
Brand
Recom
EAN-13
2050006582688
Order Code
18-0419
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 29/10/2026

Designed to deliver a steady output of 3.3V with a current rating of 50mA, this low-profile converter achieves a maximum power of 0.25W, making it perfect for space-constrained applications. With its high efficiency and robust performance, the RM-3.305S ensures minimal power loss and enhanced reliability in various electronic projects and devices
Output Voltage 5V DC
Output Current 50mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 3.3V
Insulation Voltage 1000V
Length 11.5mm
Max. output current 50mA
Minimum Input Volage 3.3
Number of Outputs 1
Power 0.25W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot