RECOM RK-0505S DC/DC converter 5 200 mA 1 W

MPN
RK-0505S
Brand
RECOM
EAN-13
2050006577394
Order Code
18-0228
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Elevate your electronic projects with the RECOM RK-0505S DC/DC Converter. Designed for efficiency and reliability, this compact powerhouse delivers a steady output of 5V at 200mA, making it an ideal choice for powering a wide range of devices. With its robust 1W output, you can count on consistent performance even in the most demanding applications.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 3000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot