Recom RI-0505S 2W Sgl Output Converter SIL

MPN
RI-0505S
Brand
Recom
Order Code
84-2530
Country of Origin
Taiwan

Discontinued


Unregulated 2W single output DC to DC converter from the Recom RI series housed in industry standard SIL package.


  • Input voltage 5V
  • Output voltage 5V
  • Output current 0.4A
  • Power sharing on output
  • Industry standard pinout
  • 1kV DC isolation
  • Efficiency up to 83%
  • 4-SIP package
  • UL 94V-0 package material
Output Voltage 5V
Power Rating 2W
Output Current 400mA
Input Voltage Range 5V
Mounting Style SIP-4
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot