RECOM RH-2412D DC/DC converter 12 1 W

MPN
RH-2412D
Brand
Recom
EAN-13
2050006581902
Order Code
18-0013
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.72 £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This robust 12V, 1W converter is designed to deliver stable and efficient power for a variety of applications, from industrial controls to telecommunications. With its compact design and high efficiency, it ensures minimal energy loss, making it an eco-friendly choice. Featuring short-circuit protection, low ripple & noise, and an operating temperature range of -40°C to +85°C, you can trust the RH-2412D to perform consistently under challenging conditions
Output Voltage 12V DC
Input Voltage Range 26.4
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 3000V
Length 19.65mm
Minimum Input Volage 21.6V
Number of Outputs 2
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot