RECOM R1SX-1205-R DC/DC converter 5 200 mA 1 W

MPN
R1SX-1205-R
Brand
Recom
EAN-13
2050006582350
Order Code
18-0396
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The RECOM R1SX-1205-R DC/DC converter delivers an impressive 1W output at 200 mA, making it perfect for various applications, from industrial automation to telecommunications. With its compact design and high efficiency, this converter ensures minimal heat generation and maximum reliability.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 11.1 x 5.8 mm
Height 5.8mm
Input Voltage Range 13.2V
Insulation Voltage 1000V
Length 12.75mm
Max. output current 200mA
Minimum Input Volage 10.8V
Number of Outputs 1
Power 1W
Type Converter
Width 11.1mm

Reviews

Be the first to submit a review

Trustpilot