RECOM R1SE-0505/H2-R DC/DC converter 200 mA 1 W

MPN
R1SE-0505/H2-R
Brand
Recom
EAN-13
2050006597835
Order Code
18-0431
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 744 availableBack-order availability date - 02/10/2026

RECOM R1SE-0505/H2-R DC/DC converter, delivering a robust 5V output at 200mA, providing 1W of power in a compact, space-saving design. Featuring a wide input voltage range and exceptional thermal performance, this converter ensures seamless integration into a variety of applications, from IoT devices to industrial equipment
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 5.5
Insulation Voltage 2000V
Length 12.75mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot