DC/DC converter 66 mA 1 W

Recom Brand: Recom
Designed for efficiency and compactness, this converter steps down your voltage while maintaining exceptional performance, making it the ideal choice for a myriad of applications, from industrial automation to telecommunications. With an input voltage range of 4.5V to 12V and minimal heat generation, the R1SE-0515/H2-R ensures the longevity and reliability of your devices.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dim Connection Enclosure Height Efficiency (max.) Input Voltage Range Insulation Voltage Max. output current Minimum Input Volage Maximum Operating Temperature Nominal Voltage Width Operating temperature (min.) Power Rating Length Number of Outputs Power Type
RECOM R1SE-0515/H2-R DC/DC converter 66 mA 1 W
RECOM R1SE-0515/H2-R DC/DC converter 66 mA 1 W
Standard range
Order code: 18-0394
MPN: R1SE-0515/H2-R

Despatched within 4 working days - 45 in stock
1+ £4.37
Price per unit Ex VAT
15V DC 66mA (L x W x H) 12.75 x 10.7 x 6.7 mm SMD 5 6.7mm 5.5 2000V 66mA 4.5V 10.7mm 1W 12.75mm 1 1W Converter
RECOM R1SE-0505/H2-R DC/DC converter 200 mA 1 W
RECOM R1SE-0505/H2-R DC/DC converter 200 mA 1 W
Extended range
Order code: 18-0431
MPN: R1SE-0505/H2-R

Back order - 154 availableBack-order availability date - 29/10/2026
1+ £4.08
Price per unit Ex VAT
5V DC 200mA (L x W x H) 12.75 x 10.7 x 6.7 mm SMD 5 6.7mm 5.5 2000V 200mA 4.5V 10.7mm 1W 12.75mm 1 1W Converter
RECOM R1SE-1205/H2-R DC/DC converter 12 V 5 V 0.2 A 1 W
RECOM R1SE-1205/H2-R DC/DC converter 12 V 5 V 0.2 A 1 W
Standard range
Order code: 18-0646
MPN: R1SE-1205/H2-R

Despatched within 4 working days - 29 in stock
1+ £4.39
Price per unit Ex VAT
5V DC 200mA (L x W x H) 12.75 x 10.70 x 6.70 mm SMD 6.70mm 73% 13.2V DC 2.000V 0.2A 10.8V DC +85°C 12V 10.70mm -40°C 1W 12.75mm 1 1W Converter

Trustpilot