RECOM R1D-2415 DC/DC converter 15 1 W

MPN
R1D-2415
Brand
Recom
EAN-13
2050006582176
Order Code
18-0009
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RECOM R1D-2415 DC/DC converter delivers 15W of power with unparalleled efficiency and compact design, making it ideal for your most demanding applications. With its wide input voltage range and stable output, it’s perfect for industrial, telecommunications, and automation systems. Engineered for durability, this converter features short-circuit and over-temperature protection, ensuring your devices operate safely under any condition
Output Voltage 15V DC
Input Voltage Range 26.4
Power Rating 1W
Dim (L x W x H) 15.24 x 10.7 x 6.7 mm
Enclosure SMD 6
Height 6.7mm
Insulation Voltage 1000V
Length 15.24mm
Minimum Input Volage 21.6V
Number of Outputs 2
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot