RECOM R1D-0505 DC/DC converter 5 1 W

MPN
R1D-0505
Brand
Recom
EAN-13
2050006582336
Order Code
18-0002
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ideal for a wide range of applications, from industrial automation to telecommunications, this converter features a wide input voltage range and is designed for optimal thermal performance, ensuring longevity and stability in even the most demanding environments. With its high isolation voltage and exceptional conversion efficiency, the R1D-0505 guarantees minimal power loss and maximizes your system's performance
Output Voltage 5V DC
Input Voltage Range 5.5V
Power Rating 1W
Dim (L x W x H) 15.24 x 10.7 x 6.7 mm
Enclosure SMD 6
Height 6.7mm
Insulation Voltage 1000V
Length 15.24mm
Minimum Input Volage 4.5V
Number of Outputs 2
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot