RECOM R15P21503D DC/DC converter 185 mA 2 W

MPN
R15P21503D
Brand
Recom
EAN-13
2050006593752
Order Code
18-0071
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Elevate your projects with the RECOM R15P21503D DC/DC converter, designed for maximum performance and reliability. This compact powerhouse delivers 2 W of output with a steady 185 mA, ensuring your devices operate smoothly and efficiently. With its robust design and high-quality components, the R15P21503D is perfect for various applications, from automotive to industrial and consumer electronics.
Output Voltage 3V DC
Power Rating 2W
Output Current 185mA
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Enclosure SIP 7
Height 12.5mm
Input Voltage Range 16.5
Insulation Voltage 6400V
Length 19.5mm
Max. output current 185mA
Minimum Input Volage 13.5
Number of Outputs 2
Power 2W
Type Converter
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot