DC/DC converter 85 mA 2 W

Recom Brand: Recom
RECOM R12P212D DC/DC converter, expertly designed for reliability and efficiency. Delivering a consistent output of 2W with a compact footprint, this 85 mA converter is the perfect solution for your low-power applications. With wide input voltage ranges and exceptional thermal performance, it ensures optimal functionality in various settings including telecommunications, industrial controls, and IoT devices. Its robust design features short-circuit protection and high efficiency, reducing your energy costs while enhancing operational stability.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Input Voltage Range Max. output current Minimum Input Volage Number of Outputs Power Rating Dim Enclosure Height Insulation Voltage Length Power Type Width
RECOM R12P212D DC/DC converter 85 mA 2 W
RECOM R12P212D DC/DC converter 85 mA 2 W
Extended range
Order code: 18-0027
MPN: R12P212D

Back order - 68 availableBack-order availability date - 29/10/2026
1+ £15.74
Price per unit Ex VAT
12V DC 85mA 12V 85mA 12V 2 2W (L x W x H) 19.5 x 9.8 x 12.5 mm SIP 7 12.5mm 6400V 19.5mm 2W Converter 9.8mm
RECOM R12P205S DC/DC converter 400 mA 2 W
RECOM R12P205S DC/DC converter 400 mA 2 W
Order code: 18-0034
MPN: R12P205S
1+ £16.08
Price per unit Ex VAT
5V DC 400mA 12V 400mA 12V 1 2W (L x W x H) 19.5 x 9.8 x 12.5 mm SIP 7 12.5mm 6400V 19.5mm 2W Converter 9.8mm
RECOM R15P21503D DC/DC converter 185 mA 2 W
RECOM R15P21503D DC/DC converter 185 mA 2 W
Standard range
Order code: 18-0071
MPN: R15P21503D

Despatched within 4 working days - 1 in stock
1+ £8.78
Price per unit Ex VAT
3V DC 185mA 16.5 185mA 13.5 2 2W (L x W x H) 19.5 x 9.8 x 12.5 mm SIP 7 12.5mm 6400V 19.5mm 2W Converter 9.8mm

Trustpilot