RECOM R-78HE5.0-0.3 DC/DC converter 300 mA

MPN
R-78HE5.0-0.3
Brand
Recom
EAN-13
2050006596760
Order Code
18-0057
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.70 £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 05/08/2026

The RECOM R-78HE5.0-0.3 delivers a robust 5V output with a current capacity of 300 mA, ideal for powering your sensitive electronic devices. Featuring a remarkable efficiency of up to 96%, it minimizes heat dissipation while maximizing power performance. This converter is designed for ease of use, boasting a pin-compatible TO-220 package that simplifies integration into your designs. With built-in protection against over-temperature and short circuit, you can trust the R-78HE5.0-0.3 to deliver reliable power under demanding conditions
Output Voltage 5V DC
Input Voltage Range 72
Output Current 300mA
Dim (L x W x H) 11.5 x 8.5 x 12.5 mm
Enclosure SIP 3
Height 12.5mm
Length 11.5mm
Max. output current 300mA
Minimum Input Volage 6.5V
Number of Outputs 1
Type Converter
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot