DC/DC converter 300 mA

Recom Brand: Recom
The RECOM R-78HE5.0-0.3 delivers a robust 5V output with a current capacity of 300 mA, ideal for powering your sensitive electronic devices. Featuring a remarkable efficiency of up to 96%, it minimizes heat dissipation while maximizing power performance. This converter is designed for ease of use, boasting a pin-compatible TO-220 package that simplifies integration into your designs. With built-in protection against over-temperature and short circuit, you can trust the R-78HE5.0-0.3 to deliver reliable power under demanding conditions
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dim Height Max. output current Minimum Input Volage Enclosure Input Voltage Range Length Number of Outputs Type Width
RECOM R-78HE5.0-0.3 DC/DC converter 300 mA
RECOM R-78HE5.0-0.3 DC/DC converter 300 mA
Extended range
Order code: 18-0057
MPN: R-78HE5.0-0.3

Back order - 41 availableBack-order availability date - 01/10/2026
1+ £12.19
Price per unit Ex VAT
5V DC 300mA (L x W x H) 11.5 x 8.5 x 12.5 mm 12.5mm 300mA 6.5V SIP 3 72 11.5mm 1 Converter 8.5mm
RECOM R-78HB6.5-0.5L DC/DC converter 500 mA
RECOM R-78HB6.5-0.5L DC/DC converter 500 mA
Standard range
Order code: 18-0198
MPN: R-78HB6.5-0.5L

Despatched within 4 working days - 1 in stock
1+ £16.22
Price per unit Ex VAT
6.5V DC 500mA (L x W x H) 11.5 x 8.5 x 17.5 mm 17.5mm 500mA 9V SIP 3 72 11.5mm 1 Converter 8.5mm

Trustpilot