RECOM R-78E12-1.0/X9 DC/DC converter 12 V 1 A 12 W Content

MPN
R-78E12-1.0/X9
Brand
Recom
EAN-13
2050009112257
Order Code
18-0659
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

RECOM R-78E12-1.0/X9 DC/DC converter. Designed for superior performance, this compact module delivers a stable 12V output at 1A, offering a remarkable 12W of power in a sleek, easy-to-integrate package.
Output Voltage 12V DC
Power Rating 12W
Output Current 1A
Connection THT
Dim (L x W x H) 11.60 x 8.50 x 10.40 mm
Efficiency (max.) 97%
Height 10.40mm
Input Voltage Range 27V DC
Length 11.60mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 15V DC
Operating temperature (min.) -40°C
Power 12W
Type Converter
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot