RECOM R-615.0P DC/DC converter 1 A 1.8-9V 1W

Order Code:

18-0001

Brand: Recom MPN: R-615.0P EAN-13: 2050006597644
Qty Unit Price (Inc VAT)
1+ £22.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Delivering a robust 1 watt output with a current of up to 1 A, this versatile converter is optimized for input voltages from 1.8V to 9V, making it ideal for a variety of applications, from battery-powered devices to industrial equipment. With its high efficiency, low noise operation, and thermal protection features, the R-615.0P guarantees dependable performance under even the most strenuous conditions.
Output Voltage 1.8V
Input Voltage Range 32V
Power Rating 1W
Output Current 1A
Dim (L x W x H) 32.2 x 9.1 x 15 mm
Enclosure SIP 12
Height 15mm
Length 32.2mm
Max. output current 1A
Min. input voltage 9V
Number of Outputs 1
Type Converter
Width 9.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot