Recom 10004214 RS3-1205D 3W DC/DC Converter 9-18V In 5V/5V Out

Recom 10004214 RS3-1205D 3W DC/DC Converter 9-18V In 5V/5V Out

MPN
RS3-1205D
Brand
Recom
EAN-13
2050001331182
Order Code
49-6924

Discontinued


The Recom SIP 8 3W RS3-1205D Isolated DC/DC converter has an input voltage range of 2:1. The Dual Output converter has a wide operating temperature range -40°C to +81°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-1205D is supplied with the standard 1kVDC isolation.
  • Grid pitch: 2.54mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1000V DC
  • Output current: ±300mA
  • Output voltage: ±5V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 79-83%
  • Operating Temperature from -45°C to +97°C
  • Dimensions: 21.8(L) x 9.2(W)
  • Type: DC to DC Converter RS3 Dual Series
  • Manufacturer's part: RS3-1205D
Output Voltage 5V DC

Trustpilot