Recom 10004060 RS3-1212D 3W DC/DC Converter 9-18V In 12V/12V Out

MPN
RS3-1212D
Brand
RECOM
EAN-13
2050001331205
Order Code
49-6926
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Recom SIP 8 3W RS3-1212D Isolated DC/DC converter has an input voltage range of 2:1. The Dual Output converter has a wide operating temperature range -40°C to +81°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-1212D is supplied with the standard 1kVDC isolation.
  • Grid pitch: 2.54mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1000V DC
  • Output current: ±125mA
  • Output voltage: ±12V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 78-83%
  • Operating Temperature from -45°C to +97°C
  • Dimensions: 21.8(L) x 9.2(W)
  • Type: DC to DC Converter RS3 Dual Series
  • Manufacturer's part: RS3-1212D
Output Voltage 12V DC
Efficiency 78-83%
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot