Rean AV XLR XLR connector 619089

Rean Brand: Rean
The Rean XLR connector sockets, featuring a standard 5-pin straight configuration, are reliable components used in various audio and electronic systems.
Description Image Product Buy Pricing (Ex VAT) Connector Type Orientation Mounting Style Cable Ø (max.) Cable Ø range Cable Ø up to Connector cross section Connector Body Material Contact Material IP Rating Nominal Current Number of pins Nominal Voltage Termination Temperature Range Type No. of Contacts Mating cycles
Rean RCX5F-Z-000-1 XLR Connector Socket 5 Pins Straight 1pc
Rean RCX5F-Z-000-1 XLR Connector Socket 5 Pins Straight 1pc
Standard range
Order code: 06-3879
MPN: RCX5F-Z-000-1

Despatched within 4 working days - 28 in stock
2+ £3.79
Price per unit Ex VAT
Socket In-Line Cable Mount 8mm 5 - 8mm 5mm 1.0mm² Contact coating: Tin Brass IP65 7.5A 5 50V Solder pins -20 °C to +70 °C.°C Socket, straight 5 1000
Rean RCX5F-Z-001-1 XLR Connector 5-Pin Socket Straight 1pc
Rean RCX5F-Z-001-1 XLR Connector 5-Pin Socket Straight 1pc
Order code: 06-3880
MPN: RCX5F-Z-001-1
2+ £3.87
Price per unit Ex VAT
Socket In-Line Cable Mount 8mm 5 - 8mm 5mm 1.0mm² Contact coating: Tin Brass IP65 7.5A 50V Solder pins -20 °C to +70 °C.°C Socket, straight 5 1000
Rean RCX5F-Z-002-1 XLR Connector Socket 5 Pins Straight 1pc
Rean RCX5F-Z-002-1 XLR Connector Socket 5 Pins Straight 1pc
Order code: 06-3881
MPN: RCX5F-Z-002-1
1+ £4.77
Price per unit Ex VAT
Socket In-Line Cable Mount 8mm 5 - 8mm 5mm 1.0mm² Contact coating: AU Brass IP65 7.5A 5 50V Solder pins -20 °C to +70 °C.°C Socket, straight 5 1000
Rean RT5MP AV XLR Connector Plug 5 Pins 1pc Durable Quality
Rean RT5MP AV XLR Connector Plug 5 Pins 1pc Durable Quality
Standard range
Order code: 06-3945
MPN: RT5MP

Despatched within 4 working days - 85 in stock
2+ £3.40
Price per unit Ex VAT
Plug 0.22mm² 5A 5 Soldering Plug 5 1000

Trustpilot