Rean RT5MP AV XLR Connector Plug 5 Pins 1pc Durable Quality

Image Representative of Range

Rean RT5MP AV XLR Connector Plug 5 Pins 1pc Durable Quality

MPN
RT5MP
Brand
Rean
EAN-13
7613187014680
Order Code
06-3945
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Rean AV RT5MP XLR connector features 5 pins and is made by Rean AV. This connector is designed for audio and data signal applications, providing reliable connections. Suitable for professional audio equipment, the RT5MP ensures secure and high-quality signal transmission.
Connector Type Plug
No. of Contacts 5
Connector cross section 0.22mm²
Mating cycles 1000
Nominal Current 5A
Number of pins 5
Termination Soldering
Type Plug

Reviews

Be the first to submit a review

Trustpilot