Rean RCX5F-Z-001-1 XLR Connector 5-Pin Socket Straight 1pc

Order Code:

06-3880

Brand: Rean MPN: RCX5F-Z-001-1 EAN-13: 7613187017452
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
98 in stock, despatched in 4 working days

The Rean AV RCX5F-Z-001-1 XLR connector is a straight socket with five pins, suitable for audio and lighting connections. It is designed for secure and reliable transmission in professional audio equipment. Typical applications include use in recording studios, live sound systems, and broadcast environments.
Connector Body Material Contact coating: Tin
Termination Solder pins
Cable Ø (max.) 8mm
Cable Ø range 5 - 8 mm
Cable Ø up to 5mm
Connector cross section 1.0mm²
IP Rating IP65
Mating cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of Contacts 5
Temperature Range -20 °C to +70 °C.°C
Type Socket, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot