Rean RCX5F-Z-000-1 XLR Connector Socket 5 Pins Straight 1pc

Image Representative of Range

Rean RCX5F-Z-000-1 XLR Connector Socket 5 Pins Straight 1pc

MPN
RCX5F-Z-000-1
Brand
Rean
EAN-13
7613187017469
Order Code
06-3879
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Rean AV RCX5F-Z-000-1 XLR connector is a straight socket with five pins. Manufactured by Rean AV, this connector is suitable for audio and professional sound equipment applications. It is designed to provide a reliable connection for microphones, mixers, and other audio devices.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Connector Body Material Contact coating: Tin
Connector cross section 1.0mm²
Contact Material Brass
IP Rating IP65
Mating cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Temperature Range -20 °C to +70 °C.°C
Termination Solder pins
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot