Rean RCX5F-Z-002-1 XLR Connector Socket 5 Pins Straight 1pc

Order Code:

06-3881

Brand: Rean MPN: RCX5F-Z-002-1 EAN-13: 7613187017445

Discontinued


The Rean AV RCX5F-Z-002-1 XLR connector is a durable, straight socket with five pins. It is commonly used in audio and professional sound equipment to ensure secure and reliable electrical connections. This single piece is suitable for various audio applications requiring precision and durability.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8 mm
Cable Ø up to 5mm
Connector Body Material Contact coating: AU
Connector cross section 1.0mm²
Contact Material Brass
IP Rating IP65
Mating cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Temperature Range -20 °C to +70 °C.°C
Termination Solder pins
Type Socket, straight

You may also like


Trustpilot