Rean NYS508-B Adapter Black 1pc Robust Design |
06-3821
|
|
Despatched within 4 working days - 19 in stock
|
1+ £5.20
Price per unit Ex VAT
|
Adapter |
Both |
|
|
|
Black |
|
Double banana plug |
|
|
|
|
|
|
|
|
|
|
Rean NYS508-R Adapter Red 1pc 6.35mm Mono Jack Connector |
06-3822
|
|
|
1+ £4.20
Price per unit Ex VAT
|
|
Plug |
|
6.35mm |
|
Red |
|
Double banana plug |
|
|
|
|
|
|
Plug Straight |
|
|
|
Rean RRX3F-Z-000-1 XLR Connector Socket 3 Pins Built-in 1pc |
06-3919
|
|
Despatched within 4 working days - 17 in stock
|
2+ £3.49
Price per unit Ex VAT
|
Socket |
|
3 |
|
|
|
|
|
Contact coating: Tin |
Bronze |
IP65 |
1000 |
16A |
50V |
Socket, built-in |
3 |
-20 °C to +70 °C.°C |
Solder bucket |
Rean RRX3F-Z-001-1 XLR Connector Socket 3-Pin 1pc |
06-3920
|
|
Despatched within 4 working days - 126 in stock
|
2+ £2.81
Price per unit Ex VAT
|
Socket |
|
3 |
|
Right Angle |
|
Panel |
|
Contact coating: Tin |
Bronze |
IP65 |
1000 |
16A |
50V |
Socket, built-in |
3 |
-20 °C to +70 °C.°C |
Solder bucket |
Rean RRX3F-Z-002-1 XLR Connector Socket 3 Pins Built-In 1pc |
06-3921
|
|
Despatched within 4 working days - 70 in stock
|
2+ £3.50
Price per unit Ex VAT
|
Socket |
|
3 |
|
Right Angle |
|
Panel |
|
Contact coating: AU |
Bronze |
IP65 |
1000 |
16A |
50V |
Socket, built-in |
3 |
-20 °C to +70 °C.°C |
Solder bucket |
Rean RRX3F-Z-012-0 XLR Socket 3-Pin Black IP65 100 pcs Airtight |
06-3922
|
|
|
1+ £350.30
Price per unit Ex VAT
|
Socket |
|
3 |
|
Right Angle |
Black |
Panel |
|
Metal |
|
IP65 |
|
16A |
50V |
Socket, built-in |
|
-30 °C to 80°C |
|
Rean RRX3F-Z-012-1 XLR Connector 3-Pin Socket IP65 Protection D-Shaped |
06-3923
|
|
Despatched within 4 working days - 47 in stock
|
1+ £4.18
Price per unit Ex VAT
|
Socket |
|
3 |
|
Right Angle |
Black |
Panel |
|
Metal |
|
IP65 |
|
16A |
50V |
Socket, built-in |
3 |
-30 °C to 80°C |
|