Rean RRX3F-Z-000-1 XLR Connector Socket 3 Pins Built-in 1pc

Image Representative of Range

Rean RRX3F-Z-000-1 XLR Connector Socket 3 Pins Built-in 1pc

MPN
RRX3F-Z-000-1
Brand
Rean
EAN-13
7613187017384
Order Code
06-3919
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Rean AV RRX3F-Z-000-1 XLR connector is a socket with three built-in pins. Manufactured by Rean AV, it is known for its durability and reliable performance. This XLR connector is typically used in audio equipment for ensuring secure and stable connections.
Connector Type Socket
No. of Contacts 3
Connector Body Material Contact coating: Tin
Contact Material Bronze
IP Rating IP65
Mating cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot