Rean RRX3F-Z-012-1 XLR Connector 3-Pin Socket IP65 Protection D-Shaped

MPN
RRX3F-Z-012-1
Brand
Rean
EAN-13
7613187020940
Order Code
06-3923
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Rean AV RRX3F-Z-012-1 XLR connector is a black socket with three pins, designed for robust audio connections. Manufactured by Rean AV, this high-quality connector is ideal for professional audio equipment. Typically used in audio engineering and stage production, it ensures reliable sound transmission.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Colour Black
Connector Body Material Metal
IP Rating IP65
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -30 °C to 80°C
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot