Christmas Opening Hours and Delivery Dates here

Rean RRX3F-Z-012-0 XLR Socket 3-Pin Black IP65 100 pcs Airtight

Order Code:

06-3922

Brand: Rean MPN: RRX3F-Z-012-0 EAN-13: 2050010272124
Qty Unit Price (Ex VAT)
1+ £350.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Rean AV RRX3F-Z-012-0 XLR connector is a black socket with a built-in number of 3 pins. Manufactured by Rean AV, this connector is ideal for audio and video equipment applications. Supplied in quantities of 100 pieces, it ensures reliable connectivity in professional settings.
Colour Black
IP Rating IP65
Nominal Current 16A
Nominal Voltage 50V
Number of Contacts 3
Temperature Range -30 °C to 80°C
Type Socket, built-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot