Rean RRX3F-Z-001-1 XLR Connector Socket 3-Pin 1pc

MPN
RRX3F-Z-001-1
Brand
Rean
EAN-13
7613187017377
Order Code
06-3920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Rean AV RRX3F-Z-001-1 XLR connector is a built-in socket featuring 3 pins. This product is typically utilised in audio and visual applications for robust and reliable signal connections. Manufactured by Rean, it ensures high-quality connectivity for both professional and consumer audio equipment.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Connector Body Material Contact coating: Tin
Contact Material Bronze
IP Rating IP65
Mating cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot